845-072-524-512

Heilind Number:EDA845-072-524-512
Manufacturer:EDAC
Manufacturer Number:845-072-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring two rows of 72 positions each, it ensures seamless and efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this dependable component.