845-072-524-603

Heilind Number:EDA845-072-524-603
Manufacturer:EDAC
Manufacturer Number:845-072-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it boasts superior durability and safety. The 72 positions, arranged in a single row with a pitch of .1 inches, ensure efficient signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this reliable and versatile connector.