845-072-524-608

Heilind Number:EDA845-072-524-608
Manufacturer:EDAC
Manufacturer Number:845-072-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-608

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board communication, it boasts 72 positions for optimal connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contact material guarantees efficient signal transmission. With a straight mount orientation and a pitch of .1 inch, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this top-quality connector.