845-072-524-803

Heilind Number:EDA845-072-524-803
Manufacturer:EDAC
Manufacturer Number:845-072-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-803

Detailed Description

Enhance your electronic connections with our 72-position Board to Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. Its straight mount orientation and .1 inch pitch offer easy installation, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, trust in our high-quality connector to streamline your PCB projects.