845-072-524-808

Heilind Number:EDA845-072-524-808
Manufacturer:EDAC
Manufacturer Number:845-072-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe operation. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch spacing, it offers seamless inter-board communication. Boasting 72 positions, this connector facilitates extensive data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your PCB connectivity with this essential component.