845-072-524-812

Heilind Number:EDA845-072-524-812
Manufacturer:EDAC
Manufacturer Number:845-072-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-524-812

Detailed Description

Enhance connectivity within your electronic devices with our double-row board-to-board PCB connector. Designed for seamless integration, this connector boasts 72 positions with a pitch of .1 inches, facilitating efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in diverse operating environments. The straight mount orientation and .2-inch row spacing offer easy installation on your circuit boards. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality even in demanding conditions. Elevate the efficiency of your electronic assemblies with this high-quality component.