845-072-525-101

Heilind Number:EDA845-072-525-101
Manufacturer:EDAC
Manufacturer Number:845-072-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-101

Detailed Description

Enhance connectivity in your PCB with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in operation. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation to streamline installation processes. Upgrade your system with this essential component for enhanced connectivity and functionality.