845-072-525-102

Heilind Number:EDA845-072-525-102
Manufacturer:EDAC
Manufacturer Number:845-072-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-102

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With one row and 72 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today with this top-of-the-line connector.