845-072-525-103

Heilind Number:EDA845-072-525-103
Manufacturer:EDAC
Manufacturer Number:845-072-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-103

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 72 positions, ensuring ample connectivity for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from robust copper alloy, delivering reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Trust in this connector for efficient and secure PCB connections in various applications.