845-072-525-104

Heilind Number:EDA845-072-525-104
Manufacturer:EDAC
Manufacturer Number:845-072-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-104

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 72 positions in a single row with a pitch of 0.1 inches, ensuring optimal signal transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made from rugged Copper Alloy, delivering superior conductivity. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Upgrade your electronic systems with this essential component for streamlined and efficient connections.