845-072-525-107

Heilind Number:EDA845-072-525-107
Manufacturer:EDAC
Manufacturer Number:845-072-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it ensures seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability. With 72 positions in a single row, it offers ample port availability for efficient data transfer. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance to optimize your PCB connections effortlessly.