845-072-525-112

Heilind Number:EDA845-072-525-112
Manufacturer:EDAC
Manufacturer Number:845-072-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency, this connector features 72 positions in a single row layout, ensuring seamless integration on your board. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it ensures enhanced conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this Straight mount orientation connector for optimal performance.