845-072-525-201

Heilind Number:EDA845-072-525-201
Manufacturer:EDAC
Manufacturer Number:845-072-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of 72 positions and a pitch of .1 inches, it ensures efficient signal transmission. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make it easy to install and connect with precision. Upgrade your PCB setups with this essential component for optimal performance.