845-072-525-204

Heilind Number:EDA845-072-525-204
Manufacturer:EDAC
Manufacturer Number:845-072-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures durability and reliability in any application. With two rows of copper alloy contacts, offering a total of 72 positions, it allows for seamless data and power transmission. The 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB connectivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your PCB connections with this essential component.