845-072-525-207

Heilind Number:EDA845-072-525-207
Manufacturer:EDAC
Manufacturer Number:845-072-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-207

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in challenging environments. Its two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, provide efficient power transmission with minimal signal interference. With a total of 72 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in varying conditions. Elevate your electronic design projects with this essential component.