845-072-525-212

Heilind Number:EDA845-072-525-212
Manufacturer:EDAC
Manufacturer Number:845-072-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 72 positions, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Operating efficiently in a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of applications. Upgrade your connection setup with this essential component.