845-072-525-402

Heilind Number:EDA845-072-525-402
Manufacturer:EDAC
Manufacturer Number:845-072-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection and reliability. With copper alloy contacts and a pitch of .1 inches, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for optimal performance and durability in your electronic setups.