845-072-525-407

Heilind Number:EDA845-072-525-407
Manufacturer:EDAC
Manufacturer Number:845-072-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-407

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features 72 positions in a single row, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on excellent conductivity and signal integrity. The straight mount orientation and compact design make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our quality engineering for all your PCB connectivity needs.