845-072-525-412

Heilind Number:EDA845-072-525-412
Manufacturer:EDAC
Manufacturer Number:845-072-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row for efficient signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it allows for precise and space-saving PCB layouts. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. Whether you're working on a commercial or industrial project, this Straight Mount Connector is a reliable solution for your connectivity needs.