845-072-525-502

Heilind Number:EDA845-072-525-502
Manufacturer:EDAC
Manufacturer Number:845-072-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and durability. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment, accommodating up to 72 positions for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.