845-072-525-503

Heilind Number:EDA845-072-525-503
Manufacturer:EDAC
Manufacturer Number:845-072-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-503

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green shade, it ensures both reliability and safety. With two rows of 72 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, this connector maximizes efficiency in signal transmission. Its straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Ideal for a wide range of applications, this connector is a vital component for any electronics project.