845-072-525-507

Heilind Number:EDA845-072-525-507
Manufacturer:EDAC
Manufacturer Number:845-072-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-507

Detailed Description

Enhance your circuit connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its straight mount orientation, dual rows, and 72 positions offer ample connectivity options. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable operation even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while a 3A amperage rating accommodates efficient power transfer. With an operating temperature range of -40 to 105°C, it guarantees optimal performance in various conditions. Upgrade your PCB setups with this essential connector for seamless and secure electronic connections.