845-072-525-508

Heilind Number:EDA845-072-525-508
Manufacturer:EDAC
Manufacturer Number:845-072-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 72 positions, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .1 inch pitch and .2 inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component for efficient and reliable performance.