845-072-525-512

Heilind Number:EDA845-072-525-512
Manufacturer:EDAC
Manufacturer Number:845-072-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-512

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless signal transmission. Boasting 72 positions, it provides ample room for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.