845-072-525-603

Heilind Number:EDA845-072-525-603
Manufacturer:EDAC
Manufacturer Number:845-072-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts 72 positions with a single row layout, perfect for efficient board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any operating environment, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.