845-072-525-612

Heilind Number:EDA845-072-525-612
Manufacturer:EDAC
Manufacturer Number:845-072-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-612

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. The 72 Copper Alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, provide seamless signal transmission. With a straight mount orientation, it offers easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various electronic applications. Upgrade your connectivity with this essential component.