845-072-525-804

Heilind Number:EDA845-072-525-804
Manufacturer:EDAC
Manufacturer Number:845-072-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-804

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless communication between boards. The 72 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this connector for efficient and reliable inter-board connections in your electronic designs.