845-072-525-807

Heilind Number:EDA845-072-525-807
Manufacturer:EDAC
Manufacturer Number:845-072-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows and a total of 72 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Designed for seamless integration, it boasts a pitch of .1 inches and row spacing of .2 inches. Whether you're a professional or a DIY enthusiast, this connector, with a straight mount orientation, is easy to install and use. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.