845-072-525-812

Heilind Number:EDA845-072-525-812
Manufacturer:EDAC
Manufacturer Number:845-072-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-525-812

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer across its 72 positions, ensuring seamless communication between boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.