845-072-540-102

Heilind Number:EDA845-072-540-102
Manufacturer:EDAC
Manufacturer Number:845-072-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-102

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector, featuring 72 positions in a single row for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic applications. Elevate your connectivity solutions with this essential component in green.