845-072-540-104

Heilind Number:EDA845-072-540-104
Manufacturer:EDAC
Manufacturer Number:845-072-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-104

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 72 positions, ensuring optimal performance for your electronic setups. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any environment, while its straight mount orientation facilitates effortless installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achievable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB connectivity needs. Elevate your projects with this essential component, available now.