845-072-540-107

Heilind Number:EDA845-072-540-107
Manufacturer:EDAC
Manufacturer Number:845-072-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-107

Detailed Description

Enhance your electronic connections with our high-performance 72-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inch and a row spacing of .2 inches, it offers precision in alignment for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. The straight mount orientation simplifies installation, making it perfect for various applications in the electronics industry. Elevate your connectivity with this essential component.