845-072-540-108

Heilind Number:EDA845-072-540-108
Manufacturer:EDAC
Manufacturer Number:845-072-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Boasting a single row design with 72 positions, it guarantees seamless connectivity for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures both reliability and safety. Crafted with copper alloy contacts, it offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this straight mount orientation connector, perfect for optimizing your circuit board layouts.