845-072-540-112

Heilind Number:EDA845-072-540-112
Manufacturer:EDAC
Manufacturer Number:845-072-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 72 positions in a single row, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for easy and secure installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.