845-072-540-201

Heilind Number:EDA845-072-540-201
Manufacturer:EDAC
Manufacturer Number:845-072-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing, it ensures durability and reliability in all applications. With 72 positions spread across 2 rows, this connector offers seamless connectivity. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Its straight mount orientation makes installation effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic projects. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.