845-072-540-203

Heilind Number:EDA845-072-540-203
Manufacturer:EDAC
Manufacturer Number:845-072-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a reliable Straight mount orientation, it ensures seamless integration for optimal circuitry. With 72 positions spread across 2 rows, this connector offers ample space for intricate board setups. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee long-lasting performance, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Designed for efficiency, this connector boasts a compact 0.1-inch pitch and 0.2-inch row spacing, facilitating easy installation and maintenance. Upgrade your connectivity solutions with this essential component.