845-072-540-204

Heilind Number:EDA845-072-540-204
Manufacturer:EDAC
Manufacturer Number:845-072-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-204

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and efficient signal transmission. Boasting 72 positions, it accommodates multiple connections with ease. Its straight mount orientation and a row spacing of .2 inch provide flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB setup with this high-performance connector, essential for any electronic project.