845-072-540-212

Heilind Number:EDA845-072-540-212
Manufacturer:EDAC
Manufacturer Number:845-072-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-212

Detailed Description

Enhance your circuit connections with this efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a total of 72 positions for extensive connectivity. The straight mount orientation and compact design facilitate easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging conditions. Elevate your electronic projects with the convenience and quality of this green Card Edge Connector.