845-072-540-402

Heilind Number:EDA845-072-540-402
Manufacturer:EDAC
Manufacturer Number:845-072-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-402

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 72 positions, ensuring efficient signal transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C ensures performance even in harsh conditions. Perfect for professional or DIY applications, this green-colored connector is a must-have for your electronic toolkit.