845-072-540-403

Heilind Number:EDA845-072-540-403
Manufacturer:EDAC
Manufacturer Number:845-072-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-403

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this essential component boasts 72 positions with a compact .1-inch pitch. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's ideal for demanding industrial applications. Trust in its robust construction and efficient signal transfer for seamless electronic assembly.