845-072-540-404

Heilind Number:EDA845-072-540-404
Manufacturer:EDAC
Manufacturer Number:845-072-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions, ensuring ample room for your components. Crafted with precision using Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. The straight mount orientation adds flexibility to your layout. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a robust choice for your electronic projects. Trust in its quality to enhance your connectivity solutions.