845-072-540-407

Heilind Number:EDA845-072-540-407
Manufacturer:EDAC
Manufacturer Number:845-072-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-407

Detailed Description

Enhance connectivity in your electronic projects with our 72-position Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. Each connector boasts a straight mount orientation, ensuring a secure fit for optimal performance. With a contact material of Copper Alloy and a pitch of .1 inches, signal transmission is efficient and reliable. The 3A amperage rating and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.