845-072-540-412

Heilind Number:EDA845-072-540-412
Manufacturer:EDAC
Manufacturer Number:845-072-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions with a single row layout, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments. Crafted with precision, the connector offers a pitch of .1 inches and row spacing of .2 inches, enabling secure and stable connections. With a straight mount orientation, it facilitates easy installation on your PCB. The contact material, Copper Alloy, ensures optimal conductivity, while the rated amperage of 3A makes it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore improved connectivity with this essential component.