845-072-540-502

Heilind Number:EDA845-072-540-502
Manufacturer:EDAC
Manufacturer Number:845-072-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-502

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color, this connector ensures reliable power transmission. Its Copper Alloy contacts, arranged in two rows with a .1 inch pitch and .2 inch row spacing, offer seamless connectivity for up to 72 positions. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Improve your device's performance with this essential component.