845-072-540-503

Heilind Number:EDA845-072-540-503
Manufacturer:EDAC
Manufacturer Number:845-072-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and a total of 72 positions, this connector offers ample connectivity options. The copper alloy contact material and a pitch of .1 inch guarantee efficient data transfer. Its straight mount orientation, along with a row spacing of .2 inch, simplifies installation on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various projects. Trust in its quality and performance for seamless inter-board communication.