845-072-540-504

Heilind Number:EDA845-072-540-504
Manufacturer:EDAC
Manufacturer Number:845-072-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-504

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 72 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. Each contact is made of resilient Copper Alloy, providing reliable conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your electronic systems with this essential component.