845-072-540-508

Heilind Number:EDA845-072-540-508
Manufacturer:EDAC
Manufacturer Number:845-072-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 72 positions, ensuring efficient signal transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for industrial or commercial applications, this connector is a reliable solution for your connectivity needs.