845-072-540-512

Heilind Number:EDA845-072-540-512
Manufacturer:EDAC
Manufacturer Number:845-072-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 72 positions arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, ensuring precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With copper alloy contacts, it delivers optimal conductivity, while a 3A amperage rating supports efficient power transfer. Its straight mount orientation facilitates easy installation, and an operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component for seamless data transmission.