845-072-540-602

Heilind Number:EDA845-072-540-602
Manufacturer:EDAC
Manufacturer Number:845-072-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions in a single row, with a pitch of .1 inch for precise alignment. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, while the copper alloy contacts ensure reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.