845-072-540-603

Heilind Number:EDA845-072-540-603
Manufacturer:EDAC
Manufacturer Number:845-072-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-072-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-072-540-603

Detailed Description

Elevate your PCB connection game with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, it features 72 positions in a single row, ensuring efficient signal transmission in electronics projects. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing both sturdiness and safety. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy assembly on circuit boards. The contact material, Copper Alloy, ensures reliable conductivity for optimal performance. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.